Part Details for CMB3090-0000-000R0H0A40H by Cree, Inc.
Overview of CMB3090-0000-000R0H0A40H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB3090-0000-000R0H0A40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6351
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-0000-000R0H0A40H RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 / $27.6000 | Buy Now |
DISTI #
90-CMB3090-0000-000R0H0A40H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.4600 | Buy Now |
DISTI #
CMB3090-0000-000R0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-0000-000R0) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$14.1450 / $16.9050 | Buy Now |
DISTI #
941-CMB30900R0H0A40H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CMB3090-72V RoHS: Compliant | 0 |
|
$21.3300 / $23.4600 | Order Now |
DISTI #
CMB3090-000-R0H0A40H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$23.4600 | Buy Now |