There are no models available for this part yet.
Overview of CMB3090-0000-000Q0Z0A30H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB3090-0000-000Q0Z0A30H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK6335
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-0000-000Q0Z0A30H RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $33.4000 | Buy Now | |
DISTI #
90-CMB3090-0000-000Q0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
124 In Stock |
|
$25.8182 / $33.4000 | Buy Now | |
DISTI #
CMB3090-0000-000Q0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-0000-000Q0) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$17.1216 / $20.4624 | Buy Now | |
DISTI #
941-CMB30900Q0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMB3090-72V RoHS: Compliant | 0 |
|
$25.8100 / $28.3900 | Order Now | |
DISTI #
CMB3090-000-Q0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$28.3900 | Buy Now |
CAD Models for CMB3090-0000-000Q0Z0A30H by Cree, Inc.
Part Data Attributes for CMB3090-0000-000Q0Z0A30H by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|