Part Details for CMB3090-0000-000Q0U0A50G by Cree, Inc.
Overview of CMB3090-0000-000Q0U0A50G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB3090-0000-000Q0U0A50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6331
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-0000-000Q0U0A50G RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $26.4000 | Buy Now |
DISTI #
90-CMB3090-0000-000Q0U0A50G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.4400 | Buy Now |
DISTI #
CMB3090-0000-000Q0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-0000-000Q0) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$13.5300 / $16.1700 | Buy Now |
DISTI #
941-CMB30900Q0U0A50G
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XLamp CMB3090-48V RoHS: Compliant | 0 |
|
$20.4000 / $22.4400 | Order Now |
DISTI #
CMB3090-000-Q0U0A50G
|
TTI | High Power LEDs - White WHITE 5000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$22.4400 | Buy Now |