Part Details for CMB2550-R060-000N0U0A30Q by Cree, Inc.
Overview of CMB2550-R060-000N0U0A30Q by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for CMB2550-R060-000N0U0A30Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6184
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB2550-R060-000N0U0A30Q RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $19.8600 | Buy Now |
DISTI #
90-CMB2550-R060-000N0U0A30Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3308 | Buy Now |
DISTI #
CMB2550-R060-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB2550-R060-000N0) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.4328 / $12.0888 | Buy Now |
DISTI #
941-CMB2550RN0U0A30Q
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMB2550-36V RoHS: Compliant | 0 |
|
$14.3700 / $18.3300 | Order Now |
DISTI #
CMB2550-R06-N0U0A30Q
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$18.3300 | Buy Now |