There are no models available for this part yet.
Overview of CMB2550-R060-000N0H0A65G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for CMB2550-R060-000N0H0A65G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK6179
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB2550-R060-000N0H0A65G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $17.2800 | Buy Now | |
DISTI #
90-CMB2550-R060-000N0H0A65G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQ 6500K Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9495 | Buy Now | |
DISTI #
CMB2550-R060-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB2550-R060-000N0) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.0720 / $10.5120 | Buy Now | |
DISTI #
941-CMB2550RN0H0A65G
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp CMB2550-36V RoHS: Compliant | 0 |
|
$12.5100 / $15.9400 | Order Now | |
DISTI #
CMB2550-R06-N0H0A65G
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$15.9500 | Buy Now |