Part Details for CMB24-6M by L-com Inc
Overview of CMB24-6M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB24-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8311
|
Newark | Cable Assy, Ieee-488 Plug+Rcpt, 19.7 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CMB24-6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$163.9900 | Buy Now |
DISTI #
5073-CMB24-6M-ND
|
DigiKey | CBL ASSY CENTRO 24POS M/F-M/F 6M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$218.0900 | Buy Now |
DISTI #
73605139
|
RS | Molded IEEE-488 CableNormal/Normal 6.0m- | L-com CMB24-6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9900 | RFQ |
|
Onlinecomponents.com | CABLE MOLD GPIB NORM 6 METER RoHS: Compliant | 0 |
|
$149.5900 / $160.2700 | Buy Now |
DISTI #
77734599
|
Verical | Cable Assembly IEEE-488 6m 24 POS IEEE-488 M/F-M/F Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$135.9920 / $169.9900 | Buy Now |
DISTI #
CMB24-6M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$135.9900 / $169.9900 | Buy Now |