There are no models available for this part yet.
Overview of CMB1818-R096-000N0H0A27G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMB1818-R096-000N0H0A27G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK5959
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1818-R096-000N0H0A27G RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $6.1800 | Buy Now | |
DISTI #
90-CMB1818-R096-000N0H0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
96 In Stock |
|
$4.1200 / $6.1800 | Buy Now | |
DISTI #
CMB1818-R096-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1818-R096-000N0) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.2508 / $3.7668 | Buy Now | |
DISTI #
941-CMB1818RN0H0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CMB1818-36V RoHS: Compliant | 0 |
|
$4.1200 / $6.1800 | Order Now | |
DISTI #
CMB1818-R96-N0H0A27G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Tray | Americas - 0 |
|
$4.4700 / $5.7000 | Buy Now |