Part Details for CMB1818-0000-000N0U0A30Q by Cree, Inc.
Overview of CMB1818-0000-000N0U0A30Q by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB1818-0000-000N0U0A30Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6009
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1818-0000-000N0U0A30Q RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.9200 | Buy Now |
DISTI #
90-CMB1818-0000-000N0U0A30Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 240 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5762 | Buy Now |
DISTI #
CMB1818-0000-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1818-0000-000N0) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0381 / $3.6309 | Buy Now |
DISTI #
941-CMB18180N0U0A30Q
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMB1818-36V RoHS: Compliant | 0 |
|
$3.9500 / $4.5700 | Order Now |
DISTI #
CMB1818-000-N0U0A30Q
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Tray | Americas - 0 |
|
$4.5800 | Buy Now |