Part Details for CMB1510-R108-00PN0U0A30G by Cree, Inc.
Results Overview of CMB1510-R108-00PN0U0A30G by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB1510-R108-00PN0U0A30G Information
CMB1510-R108-00PN0U0A30G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMB1510-R108-00PN0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMB1510-R108-00PN0U0A30G-ND
|
DigiKey | XLAMP CMB LED WHITE PRO9 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
108 In Stock |
|
$4.3600 / $6.5400 | Buy Now |
DISTI #
CMB1510-R108-00PN0U0A30G
|
Avnet Americas | XLamp CMB LED White Pro9 - Trays (Alt: CMB1510-R108-00PN0U0A30G) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.3306 | Buy Now |
DISTI #
941-151000PN0U0A30G
|
Mouser Electronics | White LEDs XLamp CMB LED White Pro9 White 30G 30H RoHS: Compliant | 108 |
|
$4.3600 / $6.5400 | Buy Now |
DISTI #
CMB1510-R18-PNU0A30G
|
TTI | White LEDs WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$4.7300 / $5.5600 | Buy Now |
Part Details for CMB1510-R108-00PN0U0A30G
CMB1510-R108-00PN0U0A30G CAD Models
CMB1510-R108-00PN0U0A30G Part Data Attributes
|
CMB1510-R108-00PN0U0A30G
Cree, Inc.
Buy Now
|
Compare Parts:
CMB1510-R108-00PN0U0A30G
Cree, Inc.
Select a part to compare: |
Samacsys Manufacturer | CREE LED |