Part Details for CMB1510-0000-000F0Z0A35H by Cree, Inc.
Overview of CMB1510-0000-000F0Z0A35H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB1510-0000-000F0Z0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMB1510-0000-000F0Z0A35HTR-ND
|
DigiKey | XLAMP CMB LIGHT EMITTING DIODE W Min Qty: 270 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 / $4.4061 | Buy Now |
DISTI #
CMB1510-0000-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1510-0000-000F0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.2680 | Buy Now |
DISTI #
941-1510000F0Z0A35H
|
Mouser Electronics | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant | 0 |
|
$3.8000 / $4.4000 | Order Now |
DISTI #
CMB1510-000-F0Z0A35H
|
TTI | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Tray | Americas - 0 |
|
$3.8000 / $4.4100 | Buy Now |