Part Details for CMB1306-R160-000N0H0A35H by Cree, Inc.
Overview of CMB1306-R160-000N0H0A35H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
LMR16006YQDDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 |
Price & Stock for CMB1306-R160-000N0H0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5579
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1306-R160-000N0H0A35H RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.6000 | Buy Now |
DISTI #
90-CMB1306-R160-000N0H0A35H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7600 | Buy Now |
DISTI #
CMB1306-R160-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1306-R160-000N0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8782 / $3.4398 | Buy Now |
DISTI #
941-CMB1306RN0H0A35H
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CMB1306-36V RoHS: Compliant | 0 |
|
$3.7300 / $5.6000 | Order Now |
DISTI #
CMB1306-R16-N0H0A35H
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$4.7600 | Buy Now |