Part Details for CMB02070X4531FB200 by Vishay Intertechnologies
Overview of CMB02070X4531FB200 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X4531FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMB02070X4531FB200
|
TME | Resistor: carbon film, SMD, 0207 MELF, 4.53kΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 2000 | 0 |
|
$0.1900 | RFQ |