-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3415
|
Newark | Cmb 0207 5% B2 3R9 |Vishay CMB02070X3908JB200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-CMB02070X3908JB2
|
Mouser Electronics | MELF Resistors CMB 0207 5% B2 3R9 RoHS: Compliant | 0 |
|
$0.1870 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1875 | Buy Now |
DISTI #
CMB02070X3908JB200
|
TME | Resistor: carbon film, SMD, 0207 MELF, 3.9Ω, 1W, ±5%, Ø2.2x5.8mm Min Qty: 2000 | 0 |
|
$0.1240 | RFQ |
|
New Advantage Corporation | CARBON FILM HIGH PULSE LOAD MELF 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.1300 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X3908JB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X3908JB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |