Part Details for CMB02070X3322FB200 by Vishay Intertechnologies
Results Overview of CMB02070X3322FB200 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB02070X3322FB200 Information
CMB02070X3322FB200 by Vishay Intertechnologies is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMB02070X3322FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMB02070X3322FB200
|
Avnet Americas | CMB02070X3322FB200 - Tape and Reel (Alt: CMB02070X3322FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2431 | Buy Now |
DISTI #
71-MB02070X3322FB200
|
Mouser Electronics | MELF Resistors CMB 0207 1% B2 33K2 | 0 |
|
$0.2420 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2270 | Buy Now |
DISTI #
CMB02070X3322FB200
|
TME | Resistor: carbon film, SMD, 0207 MELF, 33.2kΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 2000 | 0 |
|
$0.1850 | RFQ |