Part Details for CMB02070X2201GB700 by Vishay Intertechnologies
Results Overview of CMB02070X2201GB700 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB02070X2201GB700 Information
CMB02070X2201GB700 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMB02070X2201GB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMB02070X2201GB700
|
Avnet Americas | CMB 0207 2% B7 2K2 - Tape and Reel (Alt: CMB02070X2201GB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
DISTI #
594-CMB02070X2201GB7
|
Mouser Electronics | MELF Resistors CMB 0207 2% B7 2K2 | 0 |
|
$0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks | 0 |
|
$0.2000 | Buy Now |
DISTI #
CMB02070X2201GB700
|
TME | Resistor: carbon film, SMD, 0207 MELF, 2.2kΩ, 1W, ±2%, Ø2.2x5.8mm Min Qty: 7000 | 0 |
|
$0.1010 | RFQ |
DISTI #
CMB02070X2201GB700
|
Avnet Abacus | CMB 0207 2 B7 2K2 (Alt: CMB02070X2201GB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMB02070X2201GB700
CMB02070X2201GB700 CAD Models
CMB02070X2201GB700 Part Data Attributes
|
CMB02070X2201GB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X2201GB700
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 2200ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 500V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |