Part Details for CMB-053-00ENN-W-A/05 by Carling Technologies
Results Overview of CMB-053-00ENN-W-A/05 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB-053-00ENN-W-A/05 Information
CMB-053-00ENN-W-A/05 by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CMB-053-00ENN-W-A/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7187
|
Newark | Cmb-053-00Enn-W-A/05 Rohs Compliant: Yes |Carling Technologies CMB-053-00ENN-W-A/05 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.8200 | Buy Now |
DISTI #
432-CMB-053-00ENN-W-A/05-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6662 | Buy Now |
DISTI #
691-CMB-00000124
|
Mouser Electronics | Circuit Breakers CMB-053-00ENN-W-A/05 | 0 |
|
$4.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $8.5800 | Buy Now |
DISTI #
000000000003892350
|
Sager | Circuit Breakers CMB-053-00ENN-W-A/05 Min Qty: 1 | 0 |
|
$4.2100 / $6.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1000 / $8.5800 | Buy Now |
Part Details for CMB-053-00ENN-W-A/05
CMB-053-00ENN-W-A/05 CAD Models
CMB-053-00ENN-W-A/05 Part Data Attributes
|
CMB-053-00ENN-W-A/05
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CMB-053-00ENN-W-A/05
Carling Technologies
Thermal Circuit Breaker
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 14 mm | |
Body Height | 45.2 mm | |
Body Length or Diameter | 29.3 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |