Part Details for CMAN54-11YWA by CML Innovative Technologies
Overview of CMAN54-11YWA by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CMAN54-11YWA
CMAN54-11YWA CAD Models
CMAN54-11YWA Part Data Attributes:
|
CMAN54-11YWA
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMAN54-11YWA
CML Innovative Technologies
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Peak Wavelength | 560 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |