Part Details for CMA80PD1600NA by Littelfuse Inc
Overview of CMA80PD1600NA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA80PD1600NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9476
|
Newark | Power Thy Disc-Others Sot-227B Minibloc/ Tube |Littelfuse CMA80PD1600NA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6800 / $25.4400 | Buy Now |
Part Details for CMA80PD1600NA
CMA80PD1600NA CAD Models
CMA80PD1600NA Part Data Attributes
|
CMA80PD1600NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CMA80PD1600NA
Littelfuse Inc
Silicon Controlled Rectifier, 80000mA I(T), 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | A-G-K-AK | |
Holding Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 1160 A | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V | |
Trigger Device Type | SCR |