Part Details for CMA6090 by Crydom Inc
Results Overview of CMA6090 by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA6090 Information
CMA6090 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMA6090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2111
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl063Hd4.3 |Sensata/crydom CMA6090 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero cross Turn-on -... more RoHS: Compliant |
10 In Stock |
|
$446.3900 / $479.9100 | Buy Now |
DISTI #
75700112
|
Verical | Solid State Relay 15mA 140V AC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 10 |
|
$523.3177 / $591.7509 | Buy Now |
DISTI #
CMA6090
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 90A, 48÷660VAC, CMD/CMA60 Min Qty: 1 | 0 |
|
$331.2400 / $364.3700 | RFQ |
|
Master Electronics | Solid State Relay - 90-140 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero cross Turn-on -... more RoHS: Compliant |
10 In Stock |
|
$446.3900 / $479.9100 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP20 660Vac/90A , 90-140Vac,ZC | 10 |
|
$968.0600 | Buy Now |
Part Details for CMA6090
CMA6090 CAD Models
CMA6090 Part Data Attributes
|
CMA6090
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMA6090
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |