Part Details for CMA60110 by Crydom Inc
Overview of CMA60110 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMA60110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2101
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl063Hd4.3 |Sensata/crydom CMA60110 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$592.4000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control - 110 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CMA60110
CMA60110 CAD Models
CMA60110 Part Data Attributes
|
CMA60110
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMA60110
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 110 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |