Part Details for CMA3090-0000-000R0B0A57E by Cree, Inc.
Overview of CMA3090-0000-000R0B0A57E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA3090-0000-000R0B0A57E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6349
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA3090-0000-000R0B0A57E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $20.1600 | Buy Now |
DISTI #
CMA3090-0000-000R0B0A57E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.6000 | Buy Now |
DISTI #
CMA3090-0000-000R0
|
Avnet Americas | XLamp LED Chip Array Cool White 5700K Tray - Tape and Reel (Alt: CMA3090-0000-000R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$18.9000 / $21.9000 | Buy Now |
DISTI #
941-CMA3090R0B0A57E
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, XLamp CMA3090-72V RoHS: Compliant | 0 |
|
$30.6000 | Order Now |
DISTI #
CMA3090-000-R0B0A57E
|
TTI | High Power LEDs - White WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$19.5000 / $22.3700 | Buy Now |
Part Details for CMA3090-0000-000R0B0A57E
CMA3090-0000-000R0B0A57E CAD Models
CMA3090-0000-000R0B0A57E Part Data Attributes
|
CMA3090-0000-000R0B0A57E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA3090-0000-000R0B0A57E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |