There are no models available for this part yet.
Overview of CMA3090-0000-000Q0U0A30G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA3090-0000-000Q0U0A30G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC6330
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA3090-0000-000Q0U0A30G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $25.2000 | Buy Now | |
DISTI #
CMA3090-0000-000Q0U0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$27.8280 / $36.0000 | Buy Now | |
DISTI #
CMA3090-0000-000Q0U0A30G
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA3090-0000-000Q0U0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$18.9000 / $21.9000 | Buy Now | |
DISTI #
941-CMA3090Q0U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMA3090-48V RoHS: Compliant | 64 |
|
$25.7900 / $36.0000 | Buy Now | |
DISTI #
CMA3090-000-Q0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$24.3400 / $25.6400 | Buy Now |
CAD Models for CMA3090-0000-000Q0U0A30G by Cree, Inc.
Part Data Attributes for CMA3090-0000-000Q0U0A30G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-10-03
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for CMA3090-0000-000Q0U0A30G
-
CMA3090-0000-000Q0U0A27GVisible LEDs
-
CH-20Fixed Inductors
-
CLC2000ISO8XOperational Amplifiers
-
CINT3110A1708K01Power Supply Modules
-
BC856BSmall Signal Bipolar Transistors
-
CM103J12S205QARocker Switches
-
CMB-153-28KNN-W-ACircuit Breaker
-
CPC1909JSolid State Relays
-
CLVT8996DWG4Other uPs/uCs/Peripheral ICs