Part Details for CMA3090-0000-000Q0H0A30G by Cree, Inc.
Overview of CMA3090-0000-000Q0H0A30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA3090-0000-000Q0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4660
|
Newark | Led Array, Cob, Warm Wht, 3000K, 11720Lm, Cob Colour:Warm White, Color Rendering Index Max:82, Power Rating:174W, Luminous Flux @ Test:11720Lm, Forward Current @ Test:1.8A, Viewing Angle:115°, Forward Voltage Vf Typ:45V, Nominal Cct Rohs Compliant: Yes |Cree Led CMA3090-0000-000Q0H0A30G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$33.3900 / $42.1900 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
13 In Stock |
|
$27.8280 / $36.0000 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A30G
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA3090-0000-000Q0H0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$18.9000 / $21.9000 | Buy Now |
DISTI #
941-CMA3090Q0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMA3090-48V RoHS: Compliant | 62 |
|
$27.8200 / $36.0000 | Buy Now |
DISTI #
CMA3090-000-Q0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$28.9200 / $31.4000 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A30G
|
Avnet Silica | XLamp LED Chip Array Warm White 3000K Tray (Alt: CMA3090-0000-000Q0H0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA3090-0000-000Q0H0A30G
CMA3090-0000-000Q0H0A30G CAD Models
CMA3090-0000-000Q0H0A30G Part Data Attributes
|
CMA3090-0000-000Q0H0A30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA3090-0000-000Q0H0A30G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |