Part Details for CMA24110 by Crydom Inc
Overview of CMA24110 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMA24110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA24110-ND
|
DigiKey | SSR RELAY SPST-NO 110A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 15mA 140V AC-IN 110A 280V AC-OUT 4-Pin RoHS: Compliant |
4 In Stock |
|
$236.5300 / $260.6000 | Buy Now |
|
Master Electronics | Relay SSR 15mA 140V AC-IN 110A 280V AC-OUT 4-Pin RoHS: Compliant |
4 In Stock |
|
$236.5300 / $260.6000 | Buy Now |
Part Details for CMA24110
CMA24110 CAD Models
CMA24110 Part Data Attributes:
|
CMA24110
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMA24110
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 110 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |