Part Details for CMA20E1600PB by IXYS Corporation
Overview of CMA20E1600PB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA20E1600PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CMA20E1600PB-ND
|
DigiKey | SCR 1.6KV 31A TO220 Min Qty: 50 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2254 | Buy Now |
DISTI #
747-CMA20E1600PB
|
Mouser Electronics | SCRs SCR TO220 1.6KV 20A SINGLE RoHS: Compliant | 36 |
|
$1.3800 / $2.7600 | Buy Now |
|
Future Electronics | Thyristor 1600V, 20A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3400 | Buy Now |
DISTI #
CMA20E1600PB
|
TTI | SCRs SCR TO220 1.6KV 20A SINGLE Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2800 / $2.0400 | Buy Now |
DISTI #
CMA20E1600PB
|
TME | Thyristor, 1.6kV, Ifmax: 31A, 20A, Igt: 50mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$1.3600 / $1.8600 | RFQ |