Part Details for CMA1840-0000-000N0B0A65E by Cree, Inc.
Overview of CMA1840-0000-000N0B0A65E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1840-0000-000N0B0A65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6245
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1840-0000-000N0B0A65E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $8.1200 | Buy Now |
DISTI #
CMA1840-0000-000N0B0A65E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
96 In Stock |
|
$7.5600 / $11.3400 | Buy Now |
DISTI #
CMA1840-0000-000N0
|
Avnet Americas | XLamp LED Chip Array Cool White 6500K Tray - Tape and Reel (Alt: CMA1840-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.9598 / $6.9058 | Buy Now |
DISTI #
941-CMA1840N0B0A65E
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp CMA1840-36V RoHS: Compliant | 0 |
|
$7.5600 / $9.6300 | Order Now |
DISTI #
CMA1840-000-N0B0A65E
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.5600 / $9.6400 | Buy Now |
Part Details for CMA1840-0000-000N0B0A65E
CMA1840-0000-000N0B0A65E CAD Models
CMA1840-0000-000N0B0A65E Part Data Attributes
|
CMA1840-0000-000N0B0A65E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1840-0000-000N0B0A65E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2017-10-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |