Part Details for CMA1825-0000-000N0U0A27H by Cree, Inc.
Results Overview of CMA1825-0000-000N0U0A27H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA1825-0000-000N0U0A27H Information
CMA1825-0000-000N0U0A27H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1825-0000-000N0U0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6224
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1825-0000-000N0U0A27H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $8.3400 | Buy Now |
DISTI #
CMA1825-0000-000N0U0A27H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4320 | Buy Now |
DISTI #
CMA1825-0000-000N0U0A27H
|
Avnet Americas | XLamp LED Chip Array Warm White 2700K Tray - Tape and Reel (Alt: CMA1825-0000-000N0U0A27H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.0508 | Buy Now |
DISTI #
941-CMA1825N0U0A27H
|
Mouser Electronics | White LEDs White 2700 K 90-CRI, XLamp CMA1825-36V RoHS: Compliant | 0 |
|
$6.6100 / $9.9200 | Order Now |
DISTI #
CMA1825-000-N0U0A27H
|
TTI | White LEDs WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.4000 / $7.7700 | Buy Now |
DISTI #
CMA1825-0000-000N0U0A27H
|
Avnet Silica | XLamp LED Chip Array Warm White 2700K Tray (Alt: CMA1825-0000-000N0U0A27H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1825-0000-000N0U0A27H
CMA1825-0000-000N0U0A27H CAD Models
CMA1825-0000-000N0U0A27H Part Data Attributes
|
CMA1825-0000-000N0U0A27H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1825-0000-000N0U0A27H
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |