Part Details for CMA1303-0000-000C0Z0AL5A by Cree, Inc.
Overview of CMA1303-0000-000C0Z0AL5A by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1303-0000-000C0Z0AL5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3644
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1303-0000-000C0Z0AL5A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2500 | Buy Now |
DISTI #
90-CMA1303-0000-000C0Z0AL5A-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3660 | Buy Now |
DISTI #
CMA1303-0000-000C0
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1303-0000-000C0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5230 | Buy Now |
DISTI #
941-CMA1303C0Z0AL5A
|
Mouser Electronics | High Power LEDs - White White 4000 K 98-CRI, XLamp CMA1303-9V RoHS: Compliant | 121 |
|
$2.6400 / $3.9600 | Buy Now |
DISTI #
CMA1303-000-C0Z0AL5A
|
TTI | High Power LEDs - White WHITE 4000K 98-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.0600 / $2.5200 | Buy Now |
DISTI #
CMA1303-0000-000C0Z0AL5A
|
Avnet Silica | XLamp LED Chip Array Neutral White 4000K Tray (Alt: CMA1303-0000-000C0Z0AL5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1303-0000-000C0Z0AL5A
CMA1303-0000-000C0Z0AL5A CAD Models
CMA1303-0000-000C0Z0AL5A Part Data Attributes
|
CMA1303-0000-000C0Z0AL5A
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1303-0000-000C0Z0AL5A
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-30 | |
Optoelectronic Device Type | COB |