Part Details for CMA02040X3309GB000 by Vishay Intertechnologies
Results Overview of CMA02040X3309GB000 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA02040X3309GB000 Information
CMA02040X3309GB000 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMA02040X3309GB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA02040X3309GB000
|
Avnet Americas | CMA 0204 2% B0 33R - Tape and Reel (Alt: CMA02040X3309GB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 | Buy Now |
DISTI #
594-CMA02040X3309GB0
|
Mouser Electronics | MELF Resistors CMA 0204 2% B0 33R | 0 |
|
$0.0910 / $0.6200 | Order Now |
DISTI #
E02:0323_03080780
|
Arrow Electronics | Res Carbon Film 0204(1406) 33 Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotiv... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2334 | Europe - 20000 |
|
$0.0366 | Buy Now |
|
Future Electronics | CMA Series 0204 33 Ohm ±2% 0.4 W Carbon Film MINI-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0907 | Buy Now |
DISTI #
71204650
|
Verical | Res Carbon Film 0204(1406) 33 Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotiv... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2334 | Americas - 20000 |
|
$0.0370 | Buy Now |
DISTI #
CMA02040X3309GB000
|
TME | Resistor: carbon film, SMD, 0204 MiniMELF, 33Ω, 0.4W, ±2% Min Qty: 10000 | 0 |
|
$0.0760 | RFQ |
DISTI #
CMA02040X3309GB000
|
Avnet Abacus | CMA 0204 2 B0 33R (Alt: CMA02040X3309GB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMA02040X3309GB000
CMA02040X3309GB000 CAD Models
CMA02040X3309GB000 Part Data Attributes
|
CMA02040X3309GB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMA02040X3309GB000
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 200V, 2% +/-Tol, Surface Mount, 1406, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 200V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |