Part Details for CMA02040X2709GB300 by Vishay Intertechnologies
Overview of CMA02040X2709GB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA02040X2709GB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-CMA02040X2709GB3
|
Mouser Electronics | MELF Resistors CMA 0204 2% BL 27R RoHS: Compliant | 2990 |
|
$0.0850 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0907 | Buy Now |
DISTI #
CMA02040X2709GB300
|
Avnet Abacus | Surface Mount MELF Resistor, 27 Ohm, � 2%, 400 mW, 0204 [3715 Metric], Carbon Film (Alt: CMA02040X2709GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |