Part Details for CMA by e10cel SYS
Overview of CMA by e10cel SYS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1328-ND
|
DigiKey | CONFIG DC PWR MOD 5V (2.5-6V) Min Qty: 1 Lead time: 50 Weeks Container: Tray |
11 In Stock |
|
$110.6834 / $156.9700 | Buy Now |
DISTI #
70949661
|
RS | Power Supply, AC-DC, Modular, 5V,21A, 105W, Power Mod | Excelsys Technologies CMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 10 |
|
$139.5100 / $158.5400 | Buy Now |
|
Onlinecomponents.com | CoolMod 2.5V-6.0V/21A (25A*),must be used with CoolX CoolPac/Flexicharge RoHS: Compliant |
19 In Stock |
|
$102.5100 / $134.8600 | Buy Now |
DISTI #
000000000005524093
|
Sager | Modular Power Supplies 5v Nominal (2.5V - 6.0V) / 105W (150W*) Min Qty: 1 | 118 |
|
$98.1000 / $117.2100 | Buy Now |
|
Master Electronics | CoolMod 2.5V-6.0V/21A (25A*),must be used with CoolX CoolPac/Flexicharge RoHS: Compliant |
19 In Stock |
|
$102.5100 / $134.8600 | Buy Now |