-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA-545+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0111
|
Newark | Low Noise, Hi-Rel Ceramic Mmic Amplifier, 50 Mhz To 6 Ghz |Mini-Circuits CMA-545+ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMA-545+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CMA-545+
Mini-Circuits
Wide Band Low Power Amplifier, 1 Func,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC8,.12,25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a via-stitched ground plane on the top layer. The device should be placed near the edge of the board to minimize signal reflections. A low-impedance path to ground is essential for the amplifier's stability and noise performance.
The CMA-545+ requires a bias voltage of 5V to 12V, and a bias current of 10mA to 30mA. The recommended biasing scheme is to use a voltage regulator with a low-dropout voltage and a high-precision resistor divider to set the bias voltage. The bias current should be set using a high-precision current source or a current-limiting resistor.
The CMA-545+ can handle input powers up to +10dBm without damage. However, the amplifier's performance may degrade at higher input powers, and the device may become unstable or oscillate. It is recommended to use an input attenuator or limiter to prevent excessive input power.
To minimize the noise figure, ensure that the input is properly matched to the amplifier's input impedance (50 ohms). Use a low-noise voltage regulator and decouple the power supply lines with high-quality capacitors. Additionally, use a high-impedance output load and minimize the length of the output transmission line to reduce noise pickup.
The recommended operating temperature range for the CMA-545+ is -40°C to +85°C. However, the device can operate up to +100°C with reduced performance and reliability. It is essential to ensure proper heat sinking and thermal management to prevent overheating and thermal runaway.