Part Details for CMA-100/393MZ20TA by Tecate Group
Overview of CMA-100/393MZ20TA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-100/393MZ20TA
CMA-100/393MZ20TA CAD Models
CMA-100/393MZ20TA Part Data Attributes
|
CMA-100/393MZ20TA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-100/393MZ20TA
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.039uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CMA-100/393MZ20TA
This table gives cross-reference parts and alternative options found for CMA-100/393MZ20TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-100/393MZ20TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/393MZ20TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.039uF | Tecate Group | CMA-100/393MZ20TA vs CMA-100/393MZ20TR |
CMA-100/393MZ20TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.039uF | Tecate Group | CMA-100/393MZ20TA vs CMA-100/393MZ20TRF |
CMA-100/393MZ20TAF | CAP,CERAMIC,39NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | CMA-100/393MZ20TA vs CMA-100/393MZ20TAF |
C420C393M1U5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CMA-100/393MZ20TA vs C420C393M1U5CA |