Part Details for CM9900R-127 by API Delevan
Results Overview of CM9900R-127 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM9900R-127 Information
CM9900R-127 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM9900R-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM9900R-127-ND
|
DigiKey | CMC 120MH 100MA 2LN TH Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2264 | Buy Now |
DISTI #
807-CM9900R-127
|
Mouser Electronics | Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 120000 uH , +/- 25% RoHS: Compliant | 0 |
|
$6.8700 / $7.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$7.0600 | Buy Now |
Part Details for CM9900R-127
CM9900R-127 CAD Models
CM9900R-127 Part Data Attributes
|
CM9900R-127
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM9900R-127
API Delevan
Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 120000 µH | |
JESD-609 Code | e3 | |
Length | 21.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 18.8 mm |