There are no models available for this part yet.
Overview of CM9484-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM9484-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM9484-000
|
Avnet Americas | Hook-up Wire 14AWG Tin Plated Copper Gray 600V - Cable Rools/Shrink Tubing (Alt: CM9484-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003847956
|
Sager | TE Connectivity FLDWC0311-14-8 | 0 |
|
Buy Now | ||
DISTI #
CM9484-000
|
Avnet Abacus | (Alt: CM9484-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |