CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC
Micro Crystal AG

Overview of CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG

Part # Manufacturer Description Stock Price Buy
Chip1Stop CM8V-T1A 32.768kHz 4.0pF 20ppm TA QC RoHS: Compliant pbFree: Yes Container: Cut Tape 1000
  • 5 $0.9770
  • 50 $0.4770
  • 100 $0.4360
  • 200 $0.4340
  • 500 $0.3530
  • 1,000 $0.3300
$0.3300 / $0.9770 Buy Now

CAD Models for CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG

CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC
Micro Crystal AG
-
-
Samacsys Manufacturer
Micro Crystal AG
Want to compare parts?
  1. CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC
    Micro Crystal AG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM8V-T1A 32.768KHZ 4.0PF ... by Micro Crystal AG

  • Please alert me when CM8V-T1A 32.768KHZ 4.0PF ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM8V-T1A 32.768KHZ 4.0PF ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM8V-T1A 32.768KHZ 4.0PF ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM8V-T1A 32.768KHZ 4.0PF ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM8V-T1A 32.768KHZ 4.0PF ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: