Part Details for CM85 by CML Innovative Technologies
Overview of CM85 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2222
|
Newark | Lamp, Incandescent, wedge, 28V, Supply Voltage:28V, Lamp Base Type:Wedge, Bulb Size:T-1 3/4 (5Mm), Mscp:0.3, Average Bulb Life:7000H Rohs Compliant: Yes |Cml Innovative Technologies CM85 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 9 |
|
Buy Now | |
DISTI #
89K9906
|
Newark | Lamp, Incandescent, wedge, 28V, 1.12W, Supply Voltage:28V, Lamp Base Type:Wedge, Bulb Size:T-1 3/4 (5Mm), Mscp:0.3, Average Bulb Life:10000H, Product Range:-, Current Rating:40Ma, Lead Style:Wedge, Lens Style:Tubular, T-1 3/4, 5.8Mm Rohs Compliant: Yes |Cml Innovative Technologies CM85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 881 |
|
$1.0700 / $1.6400 | Buy Now |
|
Quest Components | 85 | 35 |
|
$1.1000 / $1.3750 | Buy Now |