Part Details for CM85-2 by Teledyne FLIR
Overview of CM85-2 by Teledyne FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM85-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5619
|
Newark | Clamp Meter, True Rms, 999.9V, 999.9A, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Current Measure Ac Max:999.9A, Voltage Measure Ac Max:999.9V, Voltage Measure Dc Max:999.9V |Flir CM85-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.0000 | Buy Now |
DISTI #
2067-CM85-2-ND
|
DigiKey | 1000 A TRUE RMS POWER CLAMP METE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$499.0000 | Buy Now |
DISTI #
74542899
|
RS | True RMS Power Clamp with METERLiNK 1000A | Teledyne FLIR Commercial Systems Inc. CM85-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$499.0000 | RFQ |
|
Onlinecomponents.com | 50 Factory Stock |
|
$471.5500 / $499.1100 | Buy Now | |
|
Master Electronics | 50 Factory Stock |
|
$471.5500 / $499.1100 | Buy Now |