Part Details for CM82C59A-12 by Harris Semiconductor
Overview of CM82C59A-12 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for CM82C59A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CM82C59A-12-ND
|
DigiKey | INTERRUPT CONTROLLER, 80C86, 80C Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1109 In Stock |
|
$3.2100 | Buy Now |
|
Rochester Electronics | 82C59 - CMOS PRIORITY INTERRUPT CONTROLLER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1109 |
|
$2.6300 / $3.0900 | Buy Now |
Part Details for CM82C59A-12
CM82C59A-12 CAD Models
CM82C59A-12 Part Data Attributes
|
CM82C59A-12
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CM82C59A-12
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |