Part Details for CM8066201938000S R2LR by Intel Corporation
Results Overview of CM8066201938000S R2LR by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM8066201938000S R2LR Information
CM8066201938000S R2LR by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2640R2LRHBR | Texas Instruments | SimpleLink™ Bluetooth® 5.1 Low Energy wireless MCU 32-VQFN -40 to 85 | |
CC2640R2LRGZR | Texas Instruments | SimpleLink™ Bluetooth® 5.1 Low Energy wireless MCU 48-VQFN -40 to 85 |
Price & Stock for CM8066201938000S R2LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM8066201938000S R2LR
|
Avnet Americas | MPU CISC 64-Bit 2.3GHz 1151-Pin FCLGA Tray - Trays (Alt: CM8066201938000S R2LR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$209.4300 / $223.7500 | Buy Now |
DISTI #
607-66201938000SR2LR
|
Mouser Electronics | CPU - Central Processing Units 64BIT MPU RoHS: Compliant | 22 |
|
$237.3000 / $245.6500 | Buy Now |
DISTI #
947257
|
EBV Elektronik | MPU CISC 64Bit 23GHz 1151Pin FCLGA Tray (Alt: 947257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CM8066201938000S R2LR
CM8066201938000S R2LR CAD Models
CM8066201938000S R2LR Part Data Attributes
|
CM8066201938000S R2LR
Intel Corporation
Buy Now
|
Compare Parts:
CM8066201938000S R2LR
Intel Corporation
Select a part to compare: |
Samacsys Manufacturer | Intel |