Part Details for CM8066201921712S R2LF by Intel Corporation
Overview of CM8066201921712S R2LF by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM8066201921712S R2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13436977
|
Arrow Electronics | MPU Xeon® Processor E3-1270 RISC 64bit 14nm 3.6GHz 1151-Pin FCLGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1821 | Americas - 5 |
|
$34.4500 / $136.2279 | Buy Now |
DISTI #
V36:1790_13436977
|
Arrow Electronics | MPU Xeon® Processor E3-1270 RISC 64bit 14nm 3.6GHz 1151-Pin FCLGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 | Americas - 4 |
|
$89.5400 / $367.6939 | Buy Now |
DISTI #
30729750
|
Verical | MPU Xeon® Processor E3-1270 RISC 64bit 14nm 3.6GHz 1151-Pin FCLGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 5 |
|
$136.2279 | Buy Now |
DISTI #
32738938
|
Verical | MPU Xeon® Processor E3-1270 RISC 64bit 14nm 3.6GHz 1151-Pin FCLGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 4 |
|
$89.5400 | Buy Now |