Part Details for CM8066201920103 by Intel Corporation
Results Overview of CM8066201920103 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM8066201920103 Information
CM8066201920103 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CM8066201920103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CORE I7-6700 FC-LGA14C 3.4G 8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CM8066201920103
CM8066201920103 CAD Models
CM8066201920103 Part Data Attributes
|
CM8066201920103
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM8066201920103
Intel Corporation
Microprocessor, 64-Bit, 4000MHz, CMOS, FCLGA-1151
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-10-25 | |
Address Bus Width | ||
Bit Size | 64 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N1151 | |
Low Power Mode | NO | |
Number of Terminals | 1151 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 4000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |