There are no models available for this part yet.
Overview of CM8063701094000S R0TA by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM8063701094000S R0TA by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_07312945
|
Arrow Electronics | MPU Core™ i5-3470S Processor RISC 64bit 22nm 2.9GHz 1.5V 1155-Pin FCLGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1432 | Americas - 4 |
|
$50.1700 / $206.0044 | Buy Now | |
DISTI #
25681392
|
Verical | MPU Core™ i5-3470S Processor RISC 64bit 22nm 2.9GHz 1.5V 1155-Pin FCLGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 4 |
|
$50.1700 | Buy Now |