CM800HA-24H
Description: Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES, N-Channel,

Overview of CM800HA-24H by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for CM800HA-24H by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM800HA-24H by Mitsubishi Electric

CM800HA-24H
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
800 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
S-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
4800 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1350 ns
Turn-on Time-Nom (ton)
1700 ns
VCEsat-Max
3.6 V
Want to compare parts?
  1. CM800HA-24H
    Mitsubishi Electric
    Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES, N-Channel,
    VS

Alternate Parts for CM800HA-24H

This table gives cross-reference parts and alternative options found for CM800HA-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM800HA-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM800HA-24H Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES, N-Channel Powerex Power Semiconductors CM800HA-24H vs CM800HA-24H

Related Parts for CM800HA-24H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM800HA-24H by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM800HA-24H by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of CM800HA-24H would you like to use for your alert(s)?
  • Please alert me when CM800HA-24H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM800HA-24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM800HA-24H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM800HA-24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM800HA-24H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM800HA-24H by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: