-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3112AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-CM7VT1A-0.3-32.768KHZ-12.5PF-20PPM-TA-QC-ND
|
DigiKey | CRYSTAL 32.768KHZ SMD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7913 | Buy Now |
DISTI #
428-202532-MG01
|
Mouser Electronics | Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm RoHS: Compliant | 3715 |
|
$0.6330 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy