-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4567 / $0.8200 | Buy Now |
DISTI #
428-202877-MG01
|
Mouser Electronics | Crystals 32.768 kHz 7.0 pF +/-20 PPM LOW ESR RoHS: Compliant | 2692 |
|
$0.4250 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Micro Crystal AG | |
Additional Feature | TR, 7 INCH : 3000; 1000 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.65mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM7V-T1A32.768KHZ7PF+/-20TAQC | Parallel - Fundamental Quartz Crystal, | Micro Crystal AG | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC vs CM7V-T1A32.768KHZ7PF+/-20TAQC |
CM7V-T1A32.768KHZ7PF | Parallel - Fundamental Quartz Crystal | Golledge Electronics Ltd | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC vs CM7V-T1A32.768KHZ7PF |