-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3112AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QCTR-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4874 | Buy Now |
DISTI #
428-202438-MG01
|
Mouser Electronics | Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C RoHS: Compliant | 1682 |
|
$0.3850 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy