-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
847 In Stock |
|
$0.3478 / $0.7500 | Buy Now |
DISTI #
428-201345-MG01
|
Mouser Electronics | Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C RoHS: Compliant | 247978 |
|
$0.3510 / $0.7500 | Buy Now |
|
LCSC | 32.768kHz 7pF 20ppm SMD3215-2P Crystals ROHS | 29 |
|
$0.2321 / $0.4281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC
Micro Crystal AG
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micro Crystal AG | |
Additional Feature | TR, 7 INCH:3000 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.65mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM7V-T1A32.768KHZ7PF+/-20PPMTBQC | Parallel - Fundamental Quartz Crystal, | Micro Crystal AG | CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC vs CM7V-T1A32.768KHZ7PF+/-20PPMTBQC |
CM7V-T1A32.768KHZ7PF+/-20PPMTAQC | Parallel - Fundamental Quartz Crystal, | Micro Crystal AG | CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC vs CM7V-T1A32.768KHZ7PF+/-20PPMTAQC |