There are no models available for this part yet.
Overview of CM75TF-24H by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for CM75TF-24H by Powerex Power Semiconductors
Part Data Attributes for CM75TF-24H by Powerex Power Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Package Description
|
FLANGE MOUNT, R-XUFM-X19
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
75 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X19
|
Number of Elements
|
6
|
Number of Terminals
|
19
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
600 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
MOTOR CONTROL
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
3.4 V
|
Alternate Parts for CM75TF-24H
This table gives cross-reference parts and alternative options found for CM75TF-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM75TF-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM75TF-24H | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | CM75TF-24H vs CM75TF-24H |