CM7560-336
API Delevan
Description: Data Line Filter, 2 Function(s), 0.44A,

Overview of CM7560-336 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CM7560-336 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # CM7560-336-ND
DigiKey CMC 33MH 440MA 2LN TH Min Qty: 25 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $29.3672
$29.3672 Buy Now
DISTI # 807-CM7560-336
Mouser Electronics Common Mode Chokes / Filters 33000uH 25% 2.2ohm RoHS: Not Compliant 0
  • 25 $28.8400
$28.8400 Order Now

CAD Models for CM7560-336 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM7560-336 by API Delevan

CM7560-336
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
2.2 Ω
Filter Type
DATA LINE FILTER
Height
21.1 mm
Inductance
33000 µH
JESD-609 Code
e3
Length
27.2 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Current
0.44 A
Terminal Finish
Tin (Sn)
Width
21.8 mm
Want to compare parts?
  1. CM7560-336
    API Delevan
    Data Line Filter, 2 Function(s), 0.44A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM7560-336 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM7560-336 by API Delevan

  • Please alert me when CM7560-336 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM7560-336 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM7560-336 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM7560-336 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM7560-336.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM7560-336 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: